7.5 A 32 V Fuse Automotive Requires Holder Blade, Miniature
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/ATM-7-1/2

DigiKey Part Number
283-2327-ND
Manufacturer
Manufacturer Product Number
BK/ATM-7-1/2
Description
FUSE AUTO 7.5A 32VDC BLADE MINI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7.5 A 32 V Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
-
Operating Temperature
-
Color
Brown
Size / Dimension
0.430" L x 0.150" W x 0.347" H (10.92mm x 3.81mm x 8.81mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,940
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.61000$22.61
5$18.76200$93.81
10$17.31400$173.14
50$14.36780$718.39
100$13.25390$1,325.39
250$11.90836$2,977.09
500$10.97718$5,488.59
1,000$10.11401$10,114.01
5,000$8.34229$41,711.45
Manufacturers Standard Package