BCCM6033PQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $485.98933
Datasheet
Image for BCCM6033PQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCCM6033PQ

DigiKey Part Number
BCCM6033PQ-ND
Manufacturer
Manufacturer Product Number
BCCM6033PQ
Description
FUSE BLOCK CART 20A CHASS MNT
Customer Reference
Detailed Description
Fuse Block 20 A 3 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Class CC Fuses, 13/32" x 1-1/2"
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
3
Voltage
-
Orientation
-
Termination Style
Screw Terminal, Pressure Plate, Quick Connect
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes