
ANN-125 | |
---|---|
DigiKey Part Number | ANN-125-ND |
Manufacturer | |
Manufacturer Product Number | ANN-125 |
Description | BUSS AIRCRAFT LIMITER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 125A 125 VAC 80 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 80 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 2.5kA AC, 2.7kA DC | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 3.189" L x 0.874" W (81.00mm x 22.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,426.52000 | $1,426.52 |
5 | $1,182.67400 | $5,913.37 |
10 | $1,090.40200 | $10,904.02 |
50 | $947.43740 | $47,371.87 |