
AGU-1 | |
---|---|
DigiKey Part Number | AGU-1-ND |
Manufacturer | |
Manufacturer Product Number | AGU-1 |
Description | BUSS MIDGET FUSE FAST ACTING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 250 V Fuse Cartridge, Glass Requires Holder 5AG, 10mm x 38.1mm |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.410" Dia x 1.500" L (10.41mm x 38.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $97.26100 | $972.61 |