
63LET | |
|---|---|
DigiKey Part Number | 2041-63LET-ND |
Manufacturer | |
Manufacturer Product Number | 63LET |
Description | FUSE CARTRIDGE 63A 240VAC/150VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 63A 280 VAC 150 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 280 VAC | |
Voltage Rating - DC | 150 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.697" Dia x 1.032" L (17.70mm x 26.20mm) | |
Melting I²t | 180.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,440.24000 | $1,440.24 |
| 5 | $1,194.07400 | $5,970.37 |
| 10 | $1,100.94100 | $11,009.41 |
| 50 | $910.08380 | $45,504.19 |

