



5960-07 | |
---|---|
DigiKey Part Number | 283-3351-ND |
Manufacturer | |
Manufacturer Product Number | 5960-07 |
Description | FUSE CLIP CARTRIDGE CHASSIS MNT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia (10mm) | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.30000 | $43.30 |
5 | $35.89200 | $179.46 |
10 | $33.12600 | $331.26 |
50 | $27.47340 | $1,373.67 |
100 | $25.33810 | $2,533.81 |
300 | $22.27277 | $6,681.83 |
500 | $20.96822 | $10,484.11 |
1,000 | $20.31312 | $20,313.12 |