Image for 16000-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16000-2

DigiKey Part Number
16000-2-ND
Manufacturer
Manufacturer Product Number
16000-2
Description
POWER SPLICER BLOCK 2POS 600V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Pole Power Splicer Terminal Block 600 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Line Side Connections Per Pole
1
Manufacturer
Eaton - Bussmann Electrical Division
Load Side Connections Per Pole
1
Series
Line Side Connection Type
Screw Connection
Packaging
Bulk
Load Side Connection Type
Screw Connection
Part Status
Active
Line Side Wire/Stud Size
2/0 - #8CU/AL
Type
Power Splicer Terminal Block
Load Side Wire/Stud Size
2/0 - #8CU/AL
Number of Poles
2
Voltage - Rated
600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
24$975.91958$23,422.07
Manufacturers Standard Package