



15188-4 | |
|---|---|
DigiKey Part Number | 2041-15188-4-ND |
Manufacturer | |
Manufacturer Product Number | 15188-4 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect White 12-26 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Eaton - Bussmann Electrical Division | Current - UL 30 A |
Series | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 1.5-4mm² |
Type Disconnect | Color White |
Number of Positions 4 | Material - Insulation Thermoplastic |
Number of Levels 1 | Material Flammability Rating UL94 V-2 |
Terminal - Width 39.6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $534.64000 | $534.64 |
| 10 | $392.80700 | $3,928.07 |
| 25 | $357.42160 | $8,935.54 |
| 50 | $336.87260 | $16,843.63 |
| 100 | $320.68210 | $32,068.21 |
| 250 | $304.60296 | $76,150.74 |


