W4015-2NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W4015-2NC

DigiKey Part Number
6300-W4015-2NC-ND
Manufacturer
EasyBraid
Manufacturer Product Number
W4015-2NC
Description
CASSETTE, REPLACEMENT, #2 ONE ST
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Rosin, Non Activated (R), Rosin, Activated (RA), Rosin, Mildly Activated (RMA), No Clean Gold 15' (4.6m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
EasyBraid
Series
-
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
Rosin, Non Activated (R), Rosin, Activated (RA), Rosin, Mildly Activated (RMA), No Clean
ESD Protection
-
Color
Gold
Width
-
Length
15' (4.6m)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$95.74000$95.74
5$86.84800$434.24
10$83.29100$832.91
25$78.81320$1,970.33
50$75.58460$3,779.23
100$72.49020$7,249.02
500$65.78356$32,891.78