
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | - | |
Utilized IC / Part | EM3585 | |
Memory Size | 256kB Flash, 16kB RAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Connector Mount | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | PCB Module | |
Base Product Number |