S-A-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-A-10
EasyBraid - Desoldering Braid
Setup a Temporary Soldering & Desoldering Workstation

S-A-10AS

DigiKey Part Number
EB1171-ND
Manufacturer
Manufacturer Product Number
S-A-10AS
Description
DESOLDER BRAID UNFLUX 0.025" 10'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Unfluxed Static Dissipative (SD) Silver 0.025" (0.63mm) 10' (3.048m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EasyBraid
Series
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
Unfluxed
ESD Protection
Static Dissipative (SD)
Color
Silver
Width
0.025" (0.63mm)
Length
10' (3.048m)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$69.38000$69.38
5$62.94600$314.73
10$60.36700$603.67
25$57.12240$1,428.06
50$54.78380$2,739.19
100$52.54140$5,254.14
500$47.68030$23,840.15
Manufacturers Standard Package