Q-D-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q-D-xx
EasyBraid - Desoldering Braid
Setup a Temporary Soldering & Desoldering Workstation

Q-D-10AS

DigiKey Part Number
EB1094-ND
Manufacturer
Manufacturer Product Number
Q-D-10AS
Description
DESOLDER BRAID ROSIN 0.1" 10'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Blue 0.100" (2.54mm) 10' (3.048m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EasyBraid
Series
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
Rosin, Non Activated (R)
ESD Protection
Static Dissipative (SD)
Color
Blue
Width
0.100" (2.54mm)
Length
10' (3.048m)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$69.88000$69.88
5$63.37200$316.86
10$60.78600$607.86
25$57.51320$1,437.83
50$55.15820$2,757.91
100$52.90020$5,290.02
500$48.00610$24,003.05
Manufacturers Standard Package