


OS-C-100 | |
---|---|
DigiKey Part Number | EB1107-ND |
Manufacturer | EasyBraid |
Manufacturer Product Number | OS-C-100 |
Description | DESOLDR BRAID NO-CLN 0.075" 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Green 0.075" (1.91mm) 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | No Clean, Rosin, Mildly Activated (RMA) | |
ESD Protection | - | |
Color | Green | |
Width | 0.075" (1.91mm) | |
Length | 100' (30.5m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $608.59000 | $608.59 |
5 | $552.28400 | $2,761.42 |
10 | $529.66300 | $5,296.63 |
25 | $501.18080 | $12,529.52 |
50 | $484.96680 | $24,248.34 |