OS-A-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OS-A-xxx
Setup a Temporary Soldering & Desoldering Workstation

OS-A-100

DigiKey Part Number
EB1101-ND
Manufacturer
Manufacturer Product Number
OS-A-100
Description
DESOLDR BRAID NO-CLN 0.025" 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Silver 0.025" (0.63mm) 100' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EasyBraid
Series
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
No Clean, Rosin, Mildly Activated (RMA)
ESD Protection
-
Color
Silver
Width
0.025" (0.63mm)
Length
100' (30.5m)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$607.04000$607.04
5$550.87600$2,754.38
10$528.31200$5,283.12
25$499.90200$12,497.55
50$483.72980$24,186.49
Manufacturers Standard Package