LF-E-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LF-E-xxx
EasyBraid - Desoldering Braid
Setup a Temporary Soldering & Desoldering Workstation

LF-E-25

DigiKey Part Number
LF-E-25-ND
Manufacturer
EasyBraid
Manufacturer Product Number
LF-E-25
Description
DESOLDER BRAID ROSIN 0.125" 25'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Rosin, Mildly Activated (RMA), Lead Free Brown 0.125" (3.18mm) 25' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EasyBraid
Series
Packaging
Box
Part Status
Active
Product Type
Braid/Wick
Type
Rosin, Mildly Activated (RMA), Lead Free
ESD Protection
-
Color
Brown
Width
0.125" (3.18mm)
Length
25' (7.62m)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$204.65000$204.65
5$185.71400$928.57
10$178.10800$1,781.08
25$168.53200$4,213.30
50$161.63040$8,081.52
100$155.01270$15,501.27
500$143.85420$71,927.10
Manufacturers Standard Package