



LF-B-25 | |
---|---|
DigiKey Part Number | LF-B-25-ND |
Manufacturer | |
Manufacturer Product Number | LF-B-25 |
Description | DESOLDER BRAID ROSIN 0.05" 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Mildly Activated (RMA), Lead Free Gold 0.050" (1.27mm) 25' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Mildly Activated (RMA), Lead Free | |
ESD Protection | - | |
Color | Gold | |
Width | 0.050" (1.27mm) | |
Length | 25' (7.62m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $204.13000 | $204.13 |
5 | $185.24000 | $926.20 |
10 | $177.65300 | $1,776.53 |
25 | $168.10200 | $4,202.55 |
50 | $161.21800 | $8,060.90 |
100 | $154.61720 | $15,461.72 |
500 | $143.48722 | $71,743.61 |