
RJ45-5U-I | |
---|---|
DigiKey Part Number | 4627-RJ45-5U-I-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-5U-I |
Description | CONN MOD PL 8P8C CAT5E UNSHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.886" (22.50mm) | |
Color | Translucent - Clear | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Brass | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Shield Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.10000 | $39.10 |
10 | $33.25700 | $332.57 |
25 | $31.16960 | $779.24 |
50 | $29.68120 | $1,484.06 |
100 | $28.26370 | $2,826.37 |
250 | $26.49420 | $6,623.55 |
500 | $25.22992 | $12,614.96 |
1,000 | $24.02657 | $24,026.57 |
2,500 | $22.52387 | $56,309.67 |