
P07201US-SVT | |
---|---|
DigiKey Part Number | 4627-P07201US-SVT-ND |
Manufacturer | |
Manufacturer Product Number | P07201US-SVT |
Description | CORD 18AWG 5-15P - CBL 72" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To Cable SVT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $235.44000 | $235.44 |
10 | $200.09500 | $2,000.95 |
25 | $187.56760 | $4,689.19 |
50 | $178.61960 | $8,930.98 |
100 | $170.09950 | $17,009.95 |
250 | $159.46240 | $39,865.60 |
500 | $152.39490 | $76,197.45 |