
P0402E | |
---|---|
DigiKey Part Number | 4627-P0402E-ND |
Manufacturer | |
Manufacturer Product Number | P0402E |
Description | CBL ASSY 2.1MM JACK-PLG RND 14' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 14.0' (4.27m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 14.0' (4.27m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.67000 | $40.67 |
10 | $34.56600 | $345.66 |
25 | $32.40120 | $810.03 |
50 | $30.85360 | $1,542.68 |
100 | $29.38000 | $2,938.00 |
250 | $27.54032 | $6,885.08 |
500 | $26.22616 | $13,113.08 |
1,000 | $24.97539 | $24,975.39 |
2,500 | $23.41342 | $58,533.55 |