L042CT4513
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L042CT4513

DigiKey Part Number
4627-L042CT4513-ND
Manufacturer
Manufacturer Product Number
L042CT4513
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Bayonet Lock, Bayonet Lock
Frequency - Max
2 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polyoxymethylene (POM) Acetal
Mating Cycles
500
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$369.41000$369.41
10$313.98900$3,139.89
25$294.33800$7,358.45
50$280.29900$14,014.95
100$266.93390$26,693.39
250$250.24436$62,561.09
Manufacturers Standard Package