
L024CT2939 | |
---|---|
DigiKey Part Number | 4627-L024CT2939-ND |
Manufacturer | |
Manufacturer Product Number | L024CT2939 |
Description | BNC(F) ADAPTER 4MM BPLUGS BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Female To Banana Plug, Double Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | BNC Female | |
Convert To (Adapter End) | Banana Plug, Double | |
Features | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $418.43000 | $418.43 |
10 | $355.63900 | $3,556.39 |
25 | $333.38280 | $8,334.57 |
50 | $317.48020 | $15,874.01 |
100 | $302.34410 | $30,234.41 |
250 | $285.85620 | $71,464.05 |