
L014 | |
---|---|
DigiKey Part Number | 4627-L014-ND |
Manufacturer | |
Manufacturer Product Number | L014 |
Description | CONN ADPT F PL TO BNC JK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector F Plug, Male Pin To BNC Jack, Female Socket Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | F Plug, Male Pin | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Features | - | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.15000 | $96.15 |
10 | $81.70300 | $817.03 |
25 | $76.58400 | $1,914.60 |
50 | $72.92720 | $3,646.36 |
100 | $69.44680 | $6,944.68 |
250 | $65.10160 | $16,275.40 |
500 | $61.99716 | $30,998.58 |
1,000 | $59.04180 | $59,041.80 |