
AAOE+8P8C+10610 | |
|---|---|
DigiKey Part Number | 4627-AAOE+8P8C+10610-ND |
Manufacturer | |
Manufacturer Product Number | AAOE+8P8C+10610 |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Board Edge, Surface Mount 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.451" (11.45mm) |
Manufacturer Ease Electronics | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 8 |
Packaging Bag | Shielding Unshielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Board Edge, Surface Mount | Contact Finish Thickness Flash |
Orientation 90° Angle (Right) | Housing Material Liquid Crystal Polymer (LCP) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $10.33400 | $103.34 |
| 25 | $9.68840 | $242.21 |
| 50 | $9.22460 | $461.23 |
| 100 | $8.78390 | $878.39 |
| 250 | $8.23368 | $2,058.42 |
| 500 | $7.84052 | $3,920.26 |
| 1,000 | $7.46619 | $7,466.19 |
| 2,500 | $6.99886 | $17,497.15 |

