Parametric Equivalent

9154874P0119 | |
|---|---|
DigiKey Part Number | 4627-9154874P0119-ND |
Manufacturer | |
Manufacturer Product Number | 9154874P0119 |
Description | CBL ASSY 2.1MM JACK-PLUG 6' BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Style Jack to Plug |
Manufacturer Ease Electronics | Length 6.0' (1.83m) |
Series | Cable Type Round |
Packaging Bag | Shielding Unshielded |
Part Status Active | Usage Adapter, Extension |
Connector Type 2.1mm ID, 5.5mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0201E | Ease Electronics | 983 | 4627-P0201E-ND | $25.57000 | Parametric Equivalent |
| P0202E | Ease Electronics | 1,040 | 4627-P0202E-ND | $25.57000 | Parametric Equivalent |
| 10-03611 | Tensility International Corp | 316 | 839-10-03611-ND | $87.23000 | Parametric Equivalent |
| 10-03615 | Tensility International Corp | 0 | 839-10-03615-ND | $59.00077 | Parametric Equivalent |
| 10-05997 | Tensility International Corp | 368 | 839-10-05997-ND | $58.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $296.30000 | $296.30 |
| 10 | $251.82500 | $2,518.25 |
| 25 | $236.05560 | $5,901.39 |
| 50 | $224.79560 | $11,239.78 |
| 100 | $214.07550 | $21,407.55 |
| 250 | $200.68812 | $50,172.03 |







