
9153928P0108 | |
---|---|
DigiKey Part Number | 4627-9153928P0108-ND |
Manufacturer | |
Manufacturer Product Number | 9153928P0108 |
Description | CBL ASSY 0.7MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.7mm ID, 2.35mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | 0.7mm ID, 2.35mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $27.19890 | $2,719.89 |