
9134698J0166 | |
|---|---|
DigiKey Part Number | 4627-9134698J0166-ND |
Manufacturer | |
Manufacturer Product Number | 9134698J0166 |
Description | CONN CAT6A SHLD 50u" UL94-V0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Ease Electronics | Length 0.846" (21.50mm) |
Series | Color Translucent - Clear |
Packaging Bag | Wire Gauge 24-26 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 2 A |
Features Pass-Through | Voltage Rating 250V |
Shielding Shielded | Housing Material Polycarbonate (PC) |
Ratings Cat6a | Shield Material Copper Nickel Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.88000 | $112.88 |
| 10 | $95.90400 | $959.04 |
| 25 | $89.90040 | $2,247.51 |
| 50 | $85.60720 | $4,280.36 |
| 100 | $81.52190 | $8,152.19 |
| 250 | $76.42180 | $19,105.45 |
| 500 | $72.77754 | $36,388.77 |
| 1,000 | $69.30864 | $69,308.64 |



