
9134687J0155 | |
|---|---|
DigiKey Part Number | 4627-9134687J0155-ND |
Manufacturer | |
Manufacturer Product Number | 9134687J0155 |
Description | CONN CAT5E UNSLD 50u" UL94-V0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Ease Electronics | Length 0.846" (21.50mm) |
Series | Color Translucent - Clear |
Packaging Bag | Wire Gauge 24-26 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 2 A |
Features Strain Relief | Voltage Rating 250V |
Shielding Unshielded | Housing Material Polycarbonate (PC) |
Ratings Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.02000 | $66.02 |
| 10 | $56.12000 | $561.20 |
| 25 | $52.60120 | $1,315.03 |
| 50 | $50.08860 | $2,504.43 |
| 100 | $47.69790 | $4,769.79 |
| 250 | $44.71280 | $11,178.20 |
| 500 | $42.57980 | $21,289.90 |
| 1,000 | $40.54951 | $40,549.51 |

