New Product
9134542J0069
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9134542J0069

DigiKey Part Number
4627-9134542J0069-ND
Manufacturer
Manufacturer Product Number
9134542J0069
Description
CAT.8 RJ45 TOOL LESS SHIELDED KE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Exterior Housing Material
Zinc Alloy
Interior Housing Material
Polycarbonate (PC)
Exterior Housing Color
Silver
Interior Housing Color
White
Exterior Contact Material
Phosphor Bronze
Interior Contact Material
Phosphor Bronze
Exterior Contact Finish
Gold
Interior Contact Finish
Tin
Operating Temperature
-10°C ~ 60°C
Ratings
Cat8
Specifications
-
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$309.85000$309.85
10$263.35000$2,633.50
25$246.86440$6,171.61
50$235.08780$11,754.39
100$223.87750$22,387.75
250$209.87976$52,469.94
Manufacturers Standard Package