2955772A015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2955772A015

DigiKey Part Number
4627-2955772A015-ND
Manufacturer
Manufacturer Product Number
2955772A015
Description
COAX ADAPT SMB TO SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMB Plug, Male Pin To SMB Jack, Female Socket (2) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMB Plug, Male Pin
Convert To (Adapter End)
SMB Jack, Female Socket (2)
Impedance
50 Ohms
Style
T-Shape
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
-
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$418.43000$418.43
10$355.63900$3,556.39
25$333.38280$8,334.57
50$317.48020$15,874.01
100$302.34410$30,234.41
250$285.85620$71,464.05