84-7211.000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
84-7211.000
EAO - Series 84 compact halo illuminated switch

84-7211.000

DigiKey Part Number
84-7211.000-ND
Manufacturer
Manufacturer Product Number
84-7211.000
Description
CONFIG SWITCH LENS BLACK ROUND
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Configurable Switch Lens Black Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Color
Black
Shape
Round
(Select First, Then Apply Filters) Compatible Series
EAO, 84
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$138.85000$138.85
25$124.97160$3,124.29
250$118.07452$29,518.63
500$111.09516$55,547.58
Manufacturers Standard Package