82-6151.11A4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EAO
In Stock: 2
Unit Price: $234.42000
Datasheet

Parametric Equivalent


EAO
In Stock: 3
Unit Price: $294.04000
Datasheet

Parametric Equivalent


EAO
In Stock: 0
Unit Price: $294.03500
Datasheet
82-6151.11A4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82-6151.11A4
EAO - Assembly instruction Series 82
EAO - Series 82 pushbuttons with illuminated symbols

82-6151.11A4

DigiKey Part Number
82-6151.11A4-ND
Manufacturer
Manufacturer Product Number
82-6151.11A4
Description
SWITCH PB SPDT 3A 240V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
240 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
24 VAC/DC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-30°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$234.42000$234.42
25$210.94040$5,273.51
250$199.19984$49,799.96
Manufacturers Standard Package