82-5154.21A4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EAO
In Stock: 5
Unit Price: $254.38000
Datasheet

Parametric Equivalent


EAO
In Stock: 13
Unit Price: $254.38000
Datasheet

Parametric Equivalent


EAO
In Stock: 0
Unit Price: $313.90500
Datasheet
EAO - Assembly instruction Series 82
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EAO - Assembly instruction Series 82
EAO - Series 82 pushbuttons with illuminated symbols

82-5154.21A4

DigiKey Part Number
82-5154.21A4-ND
Manufacturer
Manufacturer Product Number
82-5154.21A4
Description
SWITCH PB SPDT 3A 240V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
240 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
24 VAC/DC
Termination Style
Screw Terminal
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-30°C ~ 70°C
Mechanical Life
500,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2$313.90500$627.81