71-670.006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71-670.006

DigiKey Part Number
1948-2199-ND
Manufacturer
Manufacturer Product Number
71-670.006
Description
INDICATOR-ELEMENT PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$77.18000$77.18
25$69.46520$1,736.63
250$65.60620$16,401.55
500$61.74704$30,873.52
Manufacturers Standard Package