
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | - | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Square | |
(Select First, Then Apply Filters) Compatible Series | EAO, 04 | |
Panel Cutout Dimensions | 30mm (Square) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $125.46000 | $125.46 |
25 | $112.94320 | $2,823.58 |
250 | $106.68672 | $26,671.68 |
500 | $100.34874 | $50,174.37 |