
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Frequency | - | |
Technology | - | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | - | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | - | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP40 | |
Mounting Type | Through Hole | |
Termination | Solder Tabs | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $427.24000 | $427.24 |
25 | $384.52000 | $9,613.00 |