Square Pushbutton Switch Cap Green Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-954.5

DigiKey Part Number
51-954.5-ND
Manufacturer
Manufacturer Product Number
51-954.5
Description
CAP PUSHBUTTON SQUARE GRN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Square Pushbutton Switch Cap Green Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
EAO
Illumination
Illuminated
Series
For Use With/Related Products
51 Series
Packaging
Bulk
Mounting Type
Snap Fit
Part Status
Active
Size
15.30mm L x 15.30mm W
Switch Type
Pushbutton
Base Product Number
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$32.06000$32.06
Manufacturers Standard Package