51-435.036
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-435.036

DigiKey Part Number
51-435.036-ND
Manufacturer
Manufacturer Product Number
51-435.036
Description
SWITCH PB SPST-NO 0.1A 42V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
42 V
Voltage Rating - DC
42 V
Actuator Type
Round, Button (Not Included)
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin, Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$200.35000$200.35
25$180.31360$4,507.84
250$170.29648$42,574.12
500$160.27888$80,139.44
Manufacturers Standard Package