New Product
Stack Light Tube
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46-583.1818

DigiKey Part Number
1948-46-583.1818-ND
Manufacturer
Manufacturer Product Number
46-583.1818
Description
LIGHT TOWER EXTENSION POLE, 25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Stack Light Tube
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
-
Packaging
Bag
Part Status
Active
Type
Tube
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$59.36000$59.36
Manufacturers Standard Package