New Product
Stack Light Connection Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46-581.1800

DigiKey Part Number
1948-46-581.1800-ND
Manufacturer
Manufacturer Product Number
46-581.1800
Description
CONNECTION MODULE, ROUND, IP44,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Stack Light Connection Base
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
-
Packaging
Bag
Part Status
Active
Type
Connection Base
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
Non-Audible
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
IP44
Operating Temperature
-25°C ~ 65°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$329.35000$329.35
Manufacturers Standard Package