
45-2P02.2E10.000 | |
---|---|
DigiKey Part Number | 1948-1570-ND |
Manufacturer | |
Manufacturer Product Number | 45-2P02.2E10.000 |
Description | POT 10K OHM 1/2W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Screw Terminal, Pressure Plate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance (Ohms) | 10k | |
Tolerance | - | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 280° | |
Resistive Material | Conductive Plastic | |
Termination Style | Screw Terminal, Pressure Plate | |
Actuator Type | Knob | |
Actuator Length | 0.764" (19.40mm) | |
Actuator Diameter | - | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | - | |
Base Product Number |