
45-1T00.10K8.000.100 | |
---|---|
DigiKey Part Number | 45-1T00.10K8.000.100-ND |
Manufacturer | |
Manufacturer Product Number | 45-1T00.10K8.000.100 |
Description | LED PNL IND WHITE SRW TERMINAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 230V Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 230V | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, IP67, IP69K | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $447.09000 | $447.09 |
10 | $370.60300 | $3,706.03 |
100 | $326.56130 | $32,656.13 |