
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Green | |
Illumination | Illuminated | |
For Use With/Related Products | 31 Series | |
Mounting Type | Snap Fit | |
Size | 15.30mm L x 15.30mm W | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.59000 | $21.59 |
25 | $19.46000 | $486.50 |
250 | $18.39264 | $4,598.16 |
500 | $17.32538 | $8,662.69 |