Square Pushbutton Switch Cap Yellow Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31-953.4

DigiKey Part Number
1948-1406-ND
Manufacturer
Manufacturer Product Number
31-953.4
Description
CAP PUSHBUTTON SQUARE YLW
Customer Reference
Detailed Description
Square Pushbutton Switch Cap Yellow Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Yellow
Manufacturer
EAO
Illumination
Illuminated
Series
For Use With/Related Products
31 Series
Packaging
Bulk
Mounting Type
Snap Fit
Part Status
Last Time Buy
Size
15.30mm L x 15.30mm W
Switch Type
Pushbutton
Base Product Number
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
51-953.4EAO01948-1718-ND$32.06000MFR Recommended
In-Stock: 24
Check for Additional Incoming Stock
Last Time Buy Date: 1/3/2027
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$30.67000$30.67
250$27.62424$6,906.06
500$26.06232$13,031.16
1,000$24.50023$24,500.23
Manufacturers Standard Package