31-272.0252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31-272.0252

DigiKey Part Number
1948-31-272.0252-ND
Manufacturer
Manufacturer Product Number
31-272.0252
Description
ACTUATOR, 16 MM, 18 MM, ILLUMI
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Not For New Designs
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Off, Off-On
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round, Button (Not Included)
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Circular - 16.20mm Dia
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$586.94000$586.94
10$485.21900$4,852.19
25$451.87760$11,296.94
50$429.55720$21,477.86
100$409.68360$40,968.36
Manufacturers Standard Package