LED Panel Indicator Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31-040.005

DigiKey Part Number
1948-1332-ND
Manufacturer
Manufacturer Product Number
31-040.005
Description
LED PNL IND 24X18 SOLDER LUG
Customer Reference
Detailed Description
LED Panel Indicator Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
LED
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.64" (16.20mm)
Lens Size
24.00mm x 18.00mm
Lens Style
Rectangle with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Last Time Buy Date: 1/3/2027
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$135.82000$135.82
250$122.25436$30,563.59
500$115.43068$57,715.34
Manufacturers Standard Package