
22-353.111D | |
---|---|
DigiKey Part Number | 1948-22-353.111D-ND |
Manufacturer | |
Manufacturer Product Number | 22-353.111D |
Description | SWITCH KEYLOCKPOS DPST 10A 400V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch Position DPST-NO 10A (AC) 400 VAC DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Switch Function | Off-Mom | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 400 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 45° | |
Contact Material | Silver (Ag) | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.00mm | |
Features | IP65 | |
Operating Temperature | - | |
Depth Behind Flange | 59.50mm | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $882.47000 | $882.47 |
25 | $794.22680 | $19,855.67 |