18-962.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18-962.0

DigiKey Part Number
1948-1292-ND
Manufacturer
Manufacturer Product Number
18-962.0
Description
CAP PUSHBUTTON ROUND BLK
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Last Time Buy
Switch Type
Pushbutton
Shape
Round
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
18 Series
Mounting Type
Snap Fit
Size
13.80mm Dia
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/12/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.10000$26.10
25$23.46120$586.53
Manufacturers Standard Package