
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Green | |
Illumination | Illuminated | |
For Use With/Related Products | 18 Series | |
Mounting Type | Snap Fit | |
Size | 9.00mm L x 14.00mm W | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.21000 | $47.21 |
25 | $42.53280 | $1,063.32 |