
17-020350 | |
---|---|
DigiKey Part Number | 1948-17-020350-ND |
Manufacturer | |
Manufacturer Product Number | 17-020350 |
Description | LED PNL IND RED DIFF QUICK CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 24V 15mA Quick Connect - 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.079" (2.00mm) | |
Ingress Protection | IP40 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.83000 | $47.83 |
25 | $43.05320 | $1,076.33 |
250 | $40.66608 | $10,166.52 |
500 | $38.27896 | $19,139.48 |