LED Panel Indicator Red Diffused 24V 15mA Quick Connect - 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-000350

DigiKey Part Number
1948-17-000350-ND
Manufacturer
Manufacturer Product Number
17-000350
Description
LED PNL IND RED DIFF QUICK CON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 24V 15mA Quick Connect - 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
8mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.079" (2.00mm)
Ingress Protection
IP40
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$49.33000$49.33
250$44.39612$11,099.03
500$41.92982$20,964.91
1,000$39.46353$39,463.53
Manufacturers Standard Package